TRACO POWER TRN 3 DC/DC Converter, 5V dc/ 300 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-2900
- Mfr. Part No.:
- TRN 3-4821
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €35.45
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€236.62
(exc. VAT)
€291.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €236.62 | €23.662 | - |
| 5 - 9 | €229.53 | €22.953 | €35.45 |
| 10 - 24 | €222.42 | €22.242 | €142.00 |
| 25 - 49 | €212.96 | €21.296 | €591.50 |
| 50 + | €203.49 | €20.349 | €1,656.50 |
*price indicative
- RS Stock No.:
- 137-2900
- Mfr. Part No.:
- TRN 3-4821
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 4400000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | TRN 3 | |
| Depth | 7.7mm | |
| Length | 11.9mm | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 4400000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series TRN 3 | ||
Depth 7.7mm | ||
Length 11.9mm | ||
Width 11mm | ||
Standards/Approvals No | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The TRN 3 Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1600 VDCI/Oisolation. voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TRN 3 DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
