TRACO POWER TRN 1SM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€13.24

(exc. VAT)

€16.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.24-
5 - 9€12.852%
10 - 24€12.446%
25 - 49€11.929%
50 +€11.3814%

*price indicative

RS Stock No.:
137-3173
Mfr. Part No.:
TRN 1-2411SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Surface

Input Ratio

2:1

MTBF

7400000h

Number of Outputs

1

Number of Pins

10

Isolation Voltage

1.6kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Width

11.3mm

Series

TRN 1SM

Standards/Approvals

No

Length

11.9mm

Depth

7.6mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy