MEAN WELL RSD-60 DC/DC Converter, 5V dc/, 72V dc Input 12 A, 18V Input, Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- RS Stock No.:
- 140-8115
- Distrelec Article No.:
- 301-56-984
- Mfr. Part No.:
- RSD-60L-5
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €6.95
View bulk pricing optionsSubtotal (1 unit)*
€46.32
(exc. VAT)
€56.97
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.32 | - |
| 5 - 9 | €44.93 | €6.95 |
| 10 - 24 | €43.54 | €27.80 |
| 25 - 49 | €42.14 | €104.50 |
| 50 + | €40.76 | €278.00 |
*price indicative
- RS Stock No.:
- 140-8115
- Distrelec Article No.:
- 301-56-984
- Mfr. Part No.:
- RSD-60L-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 72V dc | |
| Output Current 1 | 12A | |
| Mount Type | Chassis Mount | |
| MTBF | 593800h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 4kV dc | |
| Input Ratio | 1:6 | |
| Maximum Output Power | 60W | |
| Series | RSD-60 | |
| Width | 60mm | |
| Standards/Approvals | CE | |
| Length | 128mm | |
| Depth | 25mm | |
| Weight | 290g | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 70°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 72V dc | ||
Output Current 1 12A | ||
Mount Type Chassis Mount | ||
MTBF 593800h | ||
Number of Outputs 1 | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 4kV dc | ||
Input Ratio 1:6 | ||
Maximum Output Power 60W | ||
Series RSD-60 | ||
Width 60mm | ||
Standards/Approvals CE | ||
Length 128mm | ||
Depth 25mm | ||
Weight 290g | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 70°C | ||
Efficiency 89% | ||
15∼1000W complete Wattage for choice
2:1/4:1 wide input range
Single output voltage from 5V to 48V available
1U low profile (expect for SD-150∼500
I/O isolated
Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)
-40∼ +70°C wide operating temperature
3 years warranty for RSD series, 2 Years warranty for SD series.
Ultra compact and 1U low profile (25mm)
4:1 wide input range
No minimum load required
4000VDC I/O isolation
Half encapsulated, cooling by free air convection
-40∼+70°C wide working temperature
Built-in constant current limiting circuit
LED indicator for power on
3 years warranty
Note
Available on EPLAN.
Related links
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 12 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 2.5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 72V dc Input 5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 6 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 1.25 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 6 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 72V dc Input 2.5 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 36V dc Input 12 A Chassis Mount, 70 °C Max Temp 70 °C Min Temp
