BEL POWER SOLUTIONS INC RCM150 DC-DC Converter, 24V dc/ 6.25A Output, 50.4 → 137.5 V dc Input, 150W, Chassis
- RS Stock No.:
- 141-8736
- Mfr. Part No.:
- 110RCM150-24DMQF
- Manufacturer:
- BEL POWER SOLUTIONS INC
3 In stock for delivery within 2 working days
Added
Price Each
€318.51
(exc. VAT)
€391.77
(inc. VAT)
Units | Per unit |
1 - 4 | €318.51 |
5 - 9 | €302.59 |
10 - 24 | €286.66 |
25 + | €270.73 |
- RS Stock No.:
- 141-8736
- Mfr. Part No.:
- 110RCM150-24DMQF
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Rugged Melcher™ Cassettes style converters, with their one to three fully-isolated and regulated outputs, are well-suited for applications from rail, communications and industrial where tough, reliable power is paramount.
The RCM Series converters are reliable power supplies for railway and transportation systems. There are 2 input voltage ranges covering all common railway batteries. The output delivers 150 or 300 W at 12 or 24 V. The converters are designed for chassis mounting and exhibit a closed housing. Many options are available, such as an output ORing FET for redundant operation, output voltage adjustment, interruption time of 10 ms (class ST2), shutdown input, and an output voltage monitor controlling a relay (change-over contact)
RoHS lead-free-solder product
2 input voltage ranges, covering all railway batteries
2 output voltages, 12 and 24 V
Closed housing for chassis mounting
Extremely high efficiency and high power density
Low inrush current
3 connectors: Input, output, auxiliary
Overtemperature, overvoltage, overcurrent, and overload
protection
Many options available
Compliant to EN 50155, EN 50121-3-2
Fire and smoke: compliant to to EN 45545 and NFPA 130
2 input voltage ranges, covering all railway batteries
2 output voltages, 12 and 24 V
Closed housing for chassis mounting
Extremely high efficiency and high power density
Low inrush current
3 connectors: Input, output, auxiliary
Overtemperature, overvoltage, overcurrent, and overload
protection
Many options available
Compliant to EN 50155, EN 50121-3-2
Fire and smoke: compliant to to EN 45545 and NFPA 130
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 50.4 → 137.5 V dc |
Power Rating | 150W |
Input Voltage Nominal | 110 V dc |
Output Current | 6.25A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 4.2kV dc |
Depth | 36.1mm |
Width | 96mm |
Length | 164.5mm |
Railway Approved | Yes |
Series | RCM150 |
Minimum Temperature | -40°C |
Efficiency | 93% |
Standards Met | AREMA, CSA 62368-1, EN 45545, EN 50121-3-2:2016, EN 50155, EN 62368-1, IEC 62368-1, UL 62368-1 |
Maximum Temperature | +70°C |