BEL POWER SOLUTIONS INC RCM300 DC-DC Converter, 24V dc/ 12.5A Output, 50.4 → 137.5 V dc Input, 300W, Chassis
- RS Stock No.:
- 141-8737
- Mfr. Part No.:
- 110RCM300-24DMQF
- Manufacturer:
- BEL POWER SOLUTIONS INC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€357.06
(exc. VAT)
€439.18
(inc. VAT)
Units | Per unit |
1 - 4 | €357.06 |
5 - 9 | €347.14 |
10 - 24 | €337.76 |
25 + | €328.87 |
- RS Stock No.:
- 141-8737
- Mfr. Part No.:
- 110RCM300-24DMQF
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Rugged Melcher™ Cassettes style converters, with their one to three fully-isolated and regulated outputs, are well-suited for applications from rail, communications and industrial where tough, reliable power is paramount.
RoHS lead-free-solder product
2 input voltage ranges, covering all railway batteries
2 output voltages, 12 and 24 V
Closed housing for chassis mounting
Extremely high efficiency and high power density
Low inrush current
3 connectors: Input, output, auxiliary
Overtemperature, overvoltage, overcurrent, and overload
protection
Many options available
Compliant to EN 50155, EN 50121-3-2
Fire and smoke: compliant to to EN 45545 and NFPA 130
2 input voltage ranges, covering all railway batteries
2 output voltages, 12 and 24 V
Closed housing for chassis mounting
Extremely high efficiency and high power density
Low inrush current
3 connectors: Input, output, auxiliary
Overtemperature, overvoltage, overcurrent, and overload
protection
Many options available
Compliant to EN 50155, EN 50121-3-2
Fire and smoke: compliant to to EN 45545 and NFPA 130
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 50.4 → 137.5 V dc |
Power Rating | 300W |
Input Voltage Nominal | 110 V dc |
Output Current | 12.5A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 4.2kV dc |
Depth | 38mm |
Length | 188.6mm |
Width | 116mm |
Railway Approved | Yes |
Series | RCM300 |
Maximum Temperature | +70°C |
Standards Met | AREMA, CSA 62368-1, EN 45545, EN 50121-3-2:2016, EN 50155, EN 62368-1, IEC 62368-1, UL 62368-1 |
Efficiency | 90.5% |
Minimum Temperature | -40°C |