TRACO POWER TMR 2E DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-6441
Mfr. Part No.:
TMR 2-1212E
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

167mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

±2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Depth

11.2mm

Standards/Approvals

RoHS

Series

TMR 2E

Length

21.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series


Wide 2:1 input voltage range

Compact SIP-8 package

Temperature range -40 to +85°C

I/O isolation 1000Vdc

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy