TRACO POWER TDL 3 DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 36V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6702
- Mfr. Part No.:
- TDL 3-4823
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€231.56
(exc. VAT)
€284.82
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €231.56 | €23.156 | - |
| 5 - 9 | €224.60 | €22.46 | 3% |
| 10 - 24 | €217.67 | €21.767 | 5% |
| 25 - 49 | €208.40 | €20.84 | 10% |
| 50 + | €199.14 | €19.914 | 14% |
*price indicative
- RS Stock No.:
- 161-6702
- Mfr. Part No.:
- TDL 3-4823
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| MTBF | 3450000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 13.97mm | |
| Width | 13.97mm | |
| Series | TDL 3 | |
| Depth | 7.87mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
MTBF 3450000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 13.97mm | ||
Width 13.97mm | ||
Series TDL 3 | ||
Depth 7.87mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series
Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.
Related links
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB 5-Pin
