TRACOPOWER TEL 8WI DC/DC Converter, 12V dc/ 335 mA, 75V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6767
- Distrelec Article No.:
- 304-30-821
- Mfr. Part No.:
- TEL 8-4822WI
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-6767
- Distrelec Article No.:
- 304-30-821
- Mfr. Part No.:
- TEL 8-4822WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TEL 8WI | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12 V dc | |
| Output Current 1 | 335 mA | |
| Maximum Input Voltage | 75 V dc | |
| Minimum Input Voltage | 18 V | |
| Maximum Output Power | 8 W | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Depth | 8.5 mm | |
| Distrelec Product Id | 304-30-821 | |
| Efficiency | 86 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 24.1 mm | |
| MTBF | 2360000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 335 mA | |
| Output Voltage 2 | -12 V dc | |
| Output Voltage Adjustment Range | ±12.24 V dc | |
| Standards/Approvals | No | |
| Width | 14 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TEL 8WI | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12 V dc | ||
Output Current 1 335 mA | ||
Maximum Input Voltage 75 V dc | ||
Minimum Input Voltage 18 V | ||
Maximum Output Power 8 W | ||
Mount Type PCB | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 5 | ||
Package Type DIP | ||
Depth 8.5 mm | ||
Distrelec Product Id 304-30-821 | ||
Efficiency 86 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 1.5 kV dc | ||
Length 24.1 mm | ||
MTBF 2360000 h | ||
Number of Outputs 2 | ||
Output Current 2 335 mA | ||
Output Voltage 2 -12 V dc | ||
Output Voltage Adjustment Range ±12.24 V dc | ||
Standards/Approvals No | ||
Width 14 mm | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
Features and Benefits
• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
Standards
EN55022 class A
Related links
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
