XP Power JTK DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C Min
- RS Stock No.:
- 161-8881
- Mfr. Part No.:
- JTK2024S05
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 tube of 10 units)**
€434.25
(exc. VAT)
€534.13
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €434.25 | €43.425 |
5 - 9 | €421.22 | €42.122 |
10 - 24 | €408.19 | €40.819 |
25 - 49 | €395.17 | €39.517 |
50 + | €382.14 | €38.214 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
€481.90
(exc. VAT)
€592.74
(inc. VAT)
- RS Stock No.:
- 161-8881
- Mfr. Part No.:
- JTK2024S05
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | 5V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 20W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 4A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | 1 x 1 in | |
Isolation Voltage | 1.6kV dc | |
Width | 25.4mm | |
Depth | 9.9mm | |
Length | 25.4mm | |
Series | JTK | |
Load Regulation | ±0.5% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +100°C | |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series JTK | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Related links
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTK DC-DC Converter 9 → 36 V dc Input Through Hole,...