XP Power IMM01 DC-DC Converter, ±15V dc/ ±33mA Output, 9 → 18 V dc Input, 1W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 161-8994
- Mfr. Part No.:
- IMM0112D15
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 tube of 10 units)**
€132.55
(exc. VAT)
€163.04
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €132.55 | €13.255 |
5 - 9 | €128.57 | €12.857 |
10 - 24 | €124.60 | €12.46 |
25 - 49 | €120.62 | €12.062 |
50 + | €116.65 | €11.665 |
**price indicative
- RS Stock No.:
- 161-8994
- Mfr. Part No.:
- IMM0112D15
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | ±15V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±33mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP 7 | |
Isolation Voltage | 1.5kV ac | |
Depth | 11.1mm | |
Width | 9.2mm | |
Length | 19.5mm | |
Series | IMM01 | |
Railway Approved | No | |
Load Regulation | Maximum of 2% | |
Maximum Temperature | +100°C | |
Medical Approved | Yes | |
Minimum Temperature | -20°C | |
Standards Met | ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 1.5kV ac | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 19.5mm | ||
Series IMM01 | ||
Railway Approved No | ||
Load Regulation Maximum of 2% | ||
Maximum Temperature +100°C | ||
Medical Approved Yes | ||
Minimum Temperature -20°C | ||
Standards Met ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | ||
Related links
- XP Power IMM01 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power IMM01 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power IMM01 DC-DC Converter 9 → 18 V dc Input Through Hole...
- XP Power IMM01 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power IMM01 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- XP Power IMM01 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- XP Power ISB DC-DC Converter 9 → 18 V dc Input Surface Mount,...
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole,...