TRACO POWER TEL 30 DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 30 W, PCB, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9702
- Mfr. Part No.:
- TEL 30-2412
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€732.31
(exc. VAT)
€900.74
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €732.31 | €73.231 | - |
| 5 - 9 | €710.34 | €71.034 | 3% |
| 10 - 24 | €688.37 | €68.837 | 6% |
| 25 - 49 | €659.09 | €65.909 | 9% |
| 50 + | €629.80 | €62.98 | 13% |
*price indicative
- RS Stock No.:
- 161-9702
- Mfr. Part No.:
- TEL 30-2412
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 600000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Series | TEL 30 | |
| Length | 50.8mm | |
| Depth | 9.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 600000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Series TEL 30 | ||
Length 50.8mm | ||
Depth 9.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 71°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEL 30 Series
30W single/dual output high power density regulated isolated DC-DC converters with a wide voltage input range and shielded metal case. Typical applications for these high power density regulated isolated DC-DC converters include communication and networking systems, industrial electronics and distributed power architectures.
Products not recommended for new designs please refer to the alternative at the bottom of the page
High power density, 25.4x50.8x9.6mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
High efficiency up to 88%
Under voltage shut-down, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Derate 2% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TEL 30 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 30 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEL 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEL 30 DC-DC Converter 36 → 75 V dc Input Through Hole +71°C Max Temp
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 30 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB
