TRACOPOWER TEN 40WIR DC-DC Converter, ±15V dc/ ±1.33A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max
- RS Stock No.:
- 161-9747
- Mfr. Part No.:
- TEN 40-2423WIR
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price 1 Tube of 10
€1,022.21
(exc. VAT)
€1,257.32
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €1,022.21 | €102.221 |
5 - 9 | €991.54 | €99.154 |
10 - 24 | €960.88 | €96.088 |
25 - 49 | €930.21 | €93.021 |
50 + | €899.54 | €89.954 |
*price indicative |
- RS Stock No.:
- 161-9747
- Mfr. Part No.:
- TEN 40-2423WIR
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series
The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1 x 2. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.
1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty
Standards
UL/cUL60950-1, IEC/EN60950-1, EN50155
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1.33A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.6kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Railway Approved | Yes |
Series | TEN 40WIR |
Load Regulation | 0.01 |
Maximum Temperature | +85°C |
Medical Approved | No |
Minimum Temperature | -40°C |
Efficiency | 90% |