TRACO POWER TEN 40WIE DC/DC Converter, 15V dc/ 1.333 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 194-4663
- Mfr. Part No.:
- TEN 40-2423WIE
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€732.60
(exc. VAT)
€901.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €732.60 | €73.26 |
| 5 - 9 | €710.64 | €71.064 |
| 10 - 24 | €688.65 | €68.865 |
| 25 - 49 | €659.35 | €65.935 |
| 50 + | €630.04 | €63.004 |
*price indicative
- RS Stock No.:
- 194-4663
- Mfr. Part No.:
- TEN 40-2423WIE
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.333A | |
| Output Current 2 | 1.333A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1245000h | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | TEN 40WIE | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.333A | ||
Output Current 2 1.333A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1245000h | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series TEN 40WIE | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIE Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 40W Power Rating - TEN 40-2423WIE
This DC-DC converter is designed to provide stable power for various applications. It has a compact metal housing with dimensions of 50.8mm x 25.4mm x 10.2mm, making it suitable for environments with limited space. The unit offers isolated operation with dual outputs of ±15V DC and efficiently manages an input voltage range of 9V to 36V DC.
Features & Benefits
• ±15V DC output supports a range of application requirements
• 40W power supply ensures consistent performance
• High efficiency of 91% helps to reduce energy consumption
• Through hole design simplifies installation on printed circuit boards
Applications
• Powering sensors and actuators
• Utilised in medical device
• Applicable to test and measurement equipment
Can it operate within a limited input voltage range?
Yes, it operates effectively within 9V to 36V DC.
Will it provide stable output under varying load conditions?
Yes, it maintains an even output with good load regulation.
Is it suitable for applications with specific safety standards?
Yes, it complies with IEC/EN 62368-1 certification requirements.
Can it be installed easily on a printed circuit board?
Yes, its through hole design allows for straightforward installation.
Related links
- TRACOPOWER TEN 40WIE DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
