Artesyn / Advanced Energy AYA DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 10 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 162-1878
- Mfr. Part No.:
- AYA01B05-L
- Manufacturer:
- Artesyn / Advanced Energy
Bulk discount available
Subtotal (1 tube of 10 units)*
€258.26
(exc. VAT)
€317.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €258.26 | €25.826 |
| 5 - 9 | €247.93 | €24.793 |
| 10 - 24 | €240.18 | €24.018 |
| 25 - 49 | €227.27 | €22.727 |
| 50 + | €211.78 | €21.178 |
*price indicative
- RS Stock No.:
- 162-1878
- Mfr. Part No.:
- AYA01B05-L
- Manufacturer:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 10 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Width | 14mm | |
| Length | 14mm | |
| Series | AYA | |
| Load Regulation | 0.01 | |
| Efficiency | 85% | |
| Maximum Temperature | +85°C | |
| Standards Met | CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 10 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Width 14mm | ||
Length 14mm | ||
Series AYA | ||
Load Regulation 0.01 | ||
Efficiency 85% | ||
Maximum Temperature +85°C | ||
Standards Met CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.
Features and Benefits
• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
Standards
EN 55022 class A, FCC level A
Artesyn Isolated DC / DC Converter
Related links
- Artesyn Embedded Technologies AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy AYA DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy AYA DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
