Artesyn / Advanced Energy AYA DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 162-1900
- Mfr. Part No.:
- AYA01AA24-L
- Manufacturer:
- Artesyn / Advanced Energy
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€419.12
(exc. VAT)
€515.52
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €419.12 | €41.912 | - |
| 5 - 9 | €402.36 | €40.236 | 3% |
| 10 - 24 | €389.78 | €38.978 | 7% |
| 25 - 49 | €368.82 | €36.882 | 12% |
| 50 + | €343.67 | €34.367 | 18% |
*price indicative
- RS Stock No.:
- 162-1900
- Mfr. Part No.:
- AYA01AA24-L
- Manufacturer:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Series | AYA | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Depth | 8mm | |
| Length | 14mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Series AYA | ||
Width 14mm | ||
Standards/Approvals No | ||
Depth 8mm | ||
Length 14mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.
Features and Benefits
• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
Artesyn Isolated DC / DC Converter
Standards
EN 55022 class A, FCC level A
Related links
- Artesyn / Advanced Energy AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 10V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp
