Recom RE DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2665
- Mfr. Part No.:
- RE-0505S
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€155.79
(exc. VAT)
€191.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €155.79 | €6.232 |
| 5 - 9 | €151.12 | €6.045 |
| 10 - 24 | €146.45 | €5.858 |
| 25 - 49 | €141.76 | €5.67 |
| 50 + | €137.10 | €5.484 |
*price indicative
- RS Stock No.:
- 162-2665
- Mfr. Part No.:
- RE-0505S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 992h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | RE | |
| Width | 6mm | |
| Depth | 10.2mm | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 992h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series RE | ||
Width 6mm | ||
Depth 10.2mm | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, SIP Package - RE Series - RE-0505S
Need a reliable 5V DC power supply for your PCB-mounted devices? This DC-DC converter from RECOM takes fluctuating input voltages between 4.5 and 5.5V DC and outputs a clean and stable 5V DC supply. Its isolation voltage of 1kV DC means you won't need to worry about problems caused by overvoltage or electrical noise. The converter also helps you build a space-efficient system, as its SIP package incorporates several chips in a single unit measuring just 19.6 (L) x 6.0 (W) x 10.2mm (H). An efficiency rating of 80% means it produces minimal waste energy as heat.
Features & Benefits
• Operating temperature range of -40°C to +85°C makes it suitable for harsh environments
• Through-hole mounting means you GET a strong and vibration-resistant connection with your PCB
Applications
• LED lighting systems
• Lifts
• Steel mills
What's an unregulated power supply?
An unregulated power supply transforms input voltage into a DC output without tightly regulating to one constant voltage. You can use one instead of this converter as it still provides a constant amount of power, but the output voltage can decrease as the current increases and vice versa.
Related links
- Recom RE DC/DC Converter 5.5V dc Input Through Hole
- Recom RFMM DC/DC Converter 5.5V dc Input Through Hole
- Recom RFM DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom REE DC/DC Converter 5.5V dc Input Through Hole
- Recom REM1 DC/DC Converter 5.5V dc Input Through Hole
- Recom RFB DC/DC Converter 5.5V dc Input Through Hole
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
