Recom RSO DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 4.5V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€500.70

(exc. VAT)

€615.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€500.70€22.759
5 - 9€485.69€22.077
10 - 24€470.66€21.394
25 - 49€455.64€20.711
50 +€440.62€20.028

*price indicative

RS Stock No.:
162-2759
Mfr. Part No.:
RSO-1212SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

Tube

Maximum Output Power

1W

Series

RSO

Standards/Approvals

No

Depth

11.1mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series


RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.

Ultra-wide 4:1 input voltage range

Regulated outputs

Low noise

No external capacitor needed

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Note

Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).

Standards

EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy