Recom RKZ3 DC-DC Converter, 5V dc/ 600mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 165-5084
- Mfr. Part No.:
- RKZ3-2405S
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)**
€9.97
(exc. VAT)
€12.26
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.97 |
5 - 9 | €9.67 |
10 - 24 | €9.37 |
25 - 49 | €9.08 |
50 + | €8.77 |
**price indicative
- RS Stock No.:
- 165-5084
- Mfr. Part No.:
- RKZ3-2405S
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 600mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP7 | |
Isolation Voltage | 3kV dc | |
Length | 19.6mm | |
Width | 7.5mm | |
Depth | 12.2mm | |
Series | RKZ3 | |
Load Regulation | 0.1 | |
Minimum Temperature | -40°C | |
Efficiency | 86% | |
Maximum Temperature | +90°C | |
Standards Met | IEC/EN 62368-1 | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP7 | ||
Isolation Voltage 3kV dc | ||
Length 19.6mm | ||
Width 7.5mm | ||
Depth 12.2mm | ||
Series RKZ3 | ||
Load Regulation 0.1 | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Maximum Temperature +90°C | ||
Standards Met IEC/EN 62368-1 | ||
Related links
- Recom RKZ3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RKZ3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RKZ3 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- Recom RKZ3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,...
- Recom ROE DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RP DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RO DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...