Recom R24P DC-DC Converter, 6V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 165-5086
- Mfr. Part No.:
- R24P06S
- Manufacturer:
- Recom
24 In stock for delivery within 2 working days
Price Each
€15.26
(exc. VAT)
€18.77
(inc. VAT)
Units | Per unit |
1 - 4 | €15.26 |
5 - 9 | €14.80 |
10 - 24 | €14.35 |
25 - 49 | €13.89 |
50 + | €13.43 |
- RS Stock No.:
- 165-5086
- Mfr. Part No.:
- R24P06S
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM DC-DC Converter, 1 Output, 80% Maximum Efficiency - RXXP06S Series - R24P06S
Safely step down DC voltage supplies from 24 to 6V DC with this DC-DC converter from RECOM. As it has a typical efficiency rating of 80%, it adapts input voltages with low energy loss to deliver a reliable supply of power to connected components. The product's line regulation rating of ±1.2% means it keeps output voltages stable, so you can be confident your supply won't fluctuate. With its high isolation voltage rating of 6.4kV DC, the component is protected against sudden electrical surges, which helps prevent damage to linked devices.
Features & Benefits
• Epoxy resin potting separates input and output wiring for low magnetic interference
• Narrow dimensions of 19.5 (W) x 12.5 (H) x 9.8mm (D) to fit easily onto busy PCBs
• Simple through-hole mounting for fast installation
• Works between temperatures of -40°C and +90°C for demanding industrial conditions
• Narrow dimensions of 19.5 (W) x 12.5 (H) x 9.8mm (D) to fit easily onto busy PCBs
• Simple through-hole mounting for fast installation
• Works between temperatures of -40°C and +90°C for demanding industrial conditions
Applications
• Industrial power supplies
• Audio speakers
• Measuring devices
• Automotive industry
• Audio speakers
• Measuring devices
• Automotive industry
How many outputs does this converter have?
This easy-to-use DC-DC converter has one output.
Why should I use an isolated DC-DC converter?
An isolated converter like this one helps to reduce interference from electrical noise, giving you a reliable power supply. Isolation also means your other power supplies keep working if this unit experiences a fault.
Specifications
Attribute | Value |
---|---|
Output Voltage | 6V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP7 |
Isolation Voltage | 6.4kV dc |
Length | 19.5mm |
Width | 9.8mm |
Depth | 12.5mm |
Series | R24P |
Load Regulation | ±15% |
Minimum Temperature | -40°C |
Maximum Temperature | +90°C |
Efficiency | 80% |
Standards Met | CAN/CSA-C22.2 No.62368-1-14, CB Report, cRUus, IEC/EN 60950-1, IEC/EN 62368-1, IECEE CB SCHEME, UL 62368-1 |