Login / Register to access your benefits
Recently searched

    XP Power IHL02 DC-DC Converter, 9V dc/ 222mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +95°C Max Temp

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    €151.08

    (exc. VAT)

    €185.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4€151.08€7.554
    5 - 9€146.54€7.327
    10 - 24€142.03€7.102
    25 - 49€137.49€6.874
    50 +€132.95€6.648

    **price indicative

    RS Stock No.:
    165-7847
    Mfr. Part No.:
    IHL0215S09
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    9V dc

    Input Voltage Range

    13.5 → 16.5 V dc

    Power Rating

    2W

    Input Voltage Nominal

    15 V dc

    Output Current

    222mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP 7

    Isolation Voltage

    5.2kV dc

    Length

    19.5mm

    Width

    7.2mm

    Depth

    10mm

    Series

    IHL02

    Load Regulation

    0.1

    Minimum Temperature

    -40°C

    Maximum Temperature

    +95°C

    Standards Met

    EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

    Related links