TRACOPOWER TDR 2SM DC/DC Converter, 15V dc/ 134 mA, 18V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5313
- Mfr. Part No.:
- TDR 2-1213SM
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€266.90
(exc. VAT)
€328.29
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €266.90 | €26.69 |
| 5 - 9 | €258.88 | €25.888 |
| 10 - 24 | €250.88 | €25.088 |
| 25 - 49 | €240.21 | €24.021 |
| 50 + | €229.53 | €22.953 |
*price indicative
- RS Stock No.:
- 166-5313
- Mfr. Part No.:
- TDR 2-1213SM
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 134mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 7100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 2SM | |
| Standards/Approvals | RoHS | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 134mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 7100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 2SM | ||
Standards/Approvals RoHS | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171
Related links
- TRACOPOWER TDR 2SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
