TRACO POWER TDR 2WISM DC/DC Converter, 12V/ 167 mA, 36V Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5324
- Mfr. Part No.:
- TDR 2-2412WISM
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 10 units)*
€271.89
(exc. VAT)
€334.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €271.89 | €27.189 |
*price indicative
- RS Stock No.:
- 166-5324
- Mfr. Part No.:
- TDR 2-2412WISM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 167mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 6600000h | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Depth | 8.45mm | |
| Series | TDR 2WISM | |
| Length | 18.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 167mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 6600000h | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Depth 8.45mm | ||
Series TDR 2WISM | ||
Length 18.9mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off
Note
Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
Related links
- TRACOPOWER TDR 2WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 2WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WISM DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WISM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
