TRACO POWER TEL 2 DC/DC Converter, 12V dc/ 165 mA, 75V Input, 36V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 166-5327
- Mfr. Part No.:
- TEL 2-4812
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€162.61
(exc. VAT)
€200.01
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €162.61 | €16.261 | - |
| 5 - 9 | €157.73 | €15.773 | 3% |
| 10 - 24 | €152.84 | €15.284 | 6% |
| 25 - 49 | €146.35 | €14.635 | 9% |
| 50 + | €139.84 | €13.984 | 14% |
*price indicative
- RS Stock No.:
- 166-5327
- Mfr. Part No.:
- TEL 2-4812
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 165mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 2W | |
| Package Type | DIP-16 | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Series | TEL 2 | |
| Depth | 7.62mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V | ||
Output Current 1 165mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 2W | ||
Package Type DIP-16 | ||
Width 13.7mm | ||
Length 23.8mm | ||
Series TEL 2 | ||
Depth 7.62mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series
The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Approvals
CSA 60950-1-03 File no. 226037
Standards
UL/cUL 60950-1 , IEC/EN 60950-1
Related links
- TRACOPOWER TEL 2 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 18V dc Input PCB 6-Pin
