TRACOPOWER TEL 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 166-5331
- Mfr. Part No.:
- TEL 2-0512
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
€128.62
(exc. VAT)
€158.20
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €128.62 | €12.862 |
5 - 9 | €124.76 | €12.476 |
10 - 24 | €120.91 | €12.091 |
25 - 49 | €117.04 | €11.704 |
50 + | €113.18 | €11.318 |
**price indicative
- RS Stock No.:
- 166-5331
- Mfr. Part No.:
- TEL 2-0512
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 12V dc | |
Input Voltage Range | 4.5 → 9 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 165mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP 16 | |
Isolation Voltage | 1.5kV dc | |
Depth | 7.62mm | |
Length | 23.8mm | |
Series | TEL 2 | |
Load Regulation | ±0.75% | |
Maximum Temperature | +75°C | |
Efficiency | 75% | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 165mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Depth 7.62mm | ||
Length 23.8mm | ||
Series TEL 2 | ||
Load Regulation ±0.75% | ||
Maximum Temperature +75°C | ||
Efficiency 75% | ||
Minimum Temperature -40°C | ||
Related links
- TRACOPOWER TEL 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- TRACOPOWER TBA 2 DC-DC Converter 4.5 → 5.5 V dc Input Through...
- TRACOPOWER TEM 2 DC-DC Converter 4.5 → 5.5 V dc Input Through...
- TRACOPOWER TMR 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- TRACOPOWER TEL 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEL 2 DC-DC Converter 36 → 72 V dc Input Through Hole,...
- TRACOPOWER TEL 2 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TDR 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole,...