TRACOPOWER TES 1 DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€64.50

(exc. VAT)

€79.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€64.50€6.45
5 - 9€62.58€6.258
10 - 24€60.64€6.064
25 - 49€58.04€5.804
50 +€55.47€5.547

*price indicative

RS Stock No.:
166-5359
Mfr. Part No.:
TES 1-1212
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

84mA

Mount Type

Surface

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Width

8mm

Standards/Approvals

No

Length

13.7mm

Depth

6.7mm

Series

TES 1

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Non-Conductive Housing, 79% Efficiency - TES 1 Series - TES 1-1212


When the job calls for a circuit-board-mounting PSU with rock-solid isolation, pick this DC-DC converter from Traco Power. It takes a voltage ranging between 10.8 and 13.2V DC and transforms it to provide a stable load of 12V DC for charging kit that runs on batteries. Thanks to its compact, industry-standard SMD8 footprint of 13.7 (L) x 8.4 (W) x 7.2mm (D), it's a piece of cake to fit directly on your PCB. Isolation to 1.5kV DC on both the input and output means this product also shields you and your equipment from harmful voltage surges.

Features & Benefits


• 79% efficient, so little energy's wasted as heat and there's no need for a fan or heatsink to keep it cool

• Operates safely in temperatures from -40°C to +90°C

• Mean time between failures of 2 million hours, so you know it's a long-lasting pick

Applications


• Renewable energy

• Smart lighting

• Industrial process control

What other electrical protection does this converter offer?


In addition to the unit's high isolation rating, you can expect its short-circuit breaking to prevent current faults from causing injury or device damage. This converter uses non-conductive housing materials for its case and baseplate, so you can also be sure it's shockproof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy