TRACO POWER TES 1V DC/DC Converter, 15V dc/ 34 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5376
- Mfr. Part No.:
- TES 1-0523V
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€115.04
(exc. VAT)
€141.50
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €115.04 | €11.504 | - |
| 5 - 9 | €111.57 | €11.157 | 3% |
| 10 - 24 | €108.15 | €10.815 | 5% |
| 25 - 49 | €103.55 | €10.355 | 9% |
| 50 + | €98.94 | €9.894 | 13% |
*price indicative
- RS Stock No.:
- 166-5376
- Mfr. Part No.:
- TES 1-0523V
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 16.3mm | |
| Depth | 7.67mm | |
| Series | TES 1V | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Mount Type Surface | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 16.3mm | ||
Depth 7.67mm | ||
Series TES 1V | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Related links
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 13.2V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
