TRACO POWER TMR 2E DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 36V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€128.02

(exc. VAT)

€157.46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€128.02€12.802-
5 - 9€124.16€12.4163%
10 - 24€120.33€12.0336%
25 - 49€115.21€11.52110%
50 +€110.10€11.0113%

*price indicative

RS Stock No.:
166-5443
Mfr. Part No.:
TMR 2-4812E
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

167mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

±2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Length

21.8mm

Series

TMR 2E

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series


Wide 2:1 input voltage range

Compact SIP-8 package

Temperature range -40 to +85°C

I/O isolation 1000Vdc

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy