TRACO POWER TEN 8WI DC/DC Converter, 15V dc/ 533 mA, 36V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5474
- Mfr. Part No.:
- TEN 8-2413WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €56.90
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€379.70
(exc. VAT)
€467.03
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €379.70 | €37.97 | - |
| 5 - 9 | €368.32 | €36.832 | €56.90 |
| 10 - 24 | €356.92 | €35.692 | €227.80 |
| 25 - 49 | €341.73 | €34.173 | €949.25 |
| 50 + | €326.55 | €32.655 | €2,657.50 |
*price indicative
- RS Stock No.:
- 166-5474
- Mfr. Part No.:
- TEN 8-2413WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 533mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | TEN 8WI | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 533mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Length 32mm | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series TEN 8WI | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.
DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
Approvals
UL/cUL, Raylway
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
