TRACO POWER THB 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5490
- Mfr. Part No.:
- THB 3-4811
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €60.60
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€403.80
(exc. VAT)
€496.67
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €403.80 | €40.38 | - |
| 5 - 9 | €391.68 | €39.168 | €60.60 |
| 10 - 24 | €379.56 | €37.956 | €242.40 |
| 25 - 49 | €363.41 | €36.341 | €1,009.75 |
| 50 + | €347.26 | €34.726 | €2,827.00 |
*price indicative
- RS Stock No.:
- 166-5490
- Mfr. Part No.:
- THB 3-4811
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 7 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Series | THB 3 | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.5mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 4kV ac | ||
Number of Pins 7 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Series THB 3 | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.5mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
4kVac rms input / output isolation
Isolation Test Voltage 6000 Vpeak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Under-voltage shut-down, over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THB 3 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRN 3 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TDL 3 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER THB 3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEC 3 DC/DC Converter 75V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
