TRACO POWER THD 12WI DC/DC Converter, 3.3V dc/ 3.5 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5525
- Mfr. Part No.:
- THD 12-4810WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €66.40
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€443.10
(exc. VAT)
€545.01
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €443.10 | €44.31 | - |
| 5 - 9 | €429.82 | €42.982 | €66.40 |
| 10 - 24 | €416.50 | €41.65 | €266.00 |
| 25 - 49 | €398.79 | €39.879 | €1,107.75 |
| 50 + | €381.06 | €38.106 | €3,102.00 |
*price indicative
- RS Stock No.:
- 166-5525
- Mfr. Part No.:
- THD 12-4810WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 3.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2090000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1.2 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 12W | |
| Package Type | Surface Mount | |
| Series | THD 12WI | |
| Standards/Approvals | RoHS | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 3.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2090000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1.2 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 12W | ||
Package Type Surface Mount | ||
Series THD 12WI | ||
Standards/Approvals RoHS | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series
The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
High power density: 12W in DIP 24 package
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
