TRACOPOWER THD 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5528
- Mfr. Part No.:
- THD 12-2423WI
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€413.69
(exc. VAT)
€508.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €413.69 | €41.369 |
| 5 - 9 | €401.27 | €40.127 |
| 10 - 24 | €388.85 | €38.885 |
| 25 - 49 | €372.32 | €37.232 |
| 50 + | €355.77 | €35.577 |
*price indicative
- RS Stock No.:
- 166-5528
- Mfr. Part No.:
- THD 12-2423WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2090000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1.2 to 1 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 12W | |
| Package Type | Surface Mount | |
| Length | 31.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Series | THD 12WI | |
| Width | 20.3mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2090000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1.2 to 1 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 12W | ||
Package Type Surface Mount | ||
Length 31.8mm | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Series THD 12WI | ||
Width 20.3mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series
The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
High power density: 12W in DIP 24 package
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
