TRACO POWER THN 15WI DC/DC Converter, 3.3V/ 4 A, 36V Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5533
- Mfr. Part No.:
- THN 15-2410WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€430.12
(exc. VAT)
€529.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €430.12 | €43.012 | - |
| 5 - 9 | €417.23 | €41.723 | 2% |
| 10 - 24 | €404.32 | €40.432 | 5% |
| 25 - 49 | €387.11 | €38.711 | 9% |
| 50 + | €369.90 | €36.99 | 14% |
*price indicative
- RS Stock No.:
- 166-5533
- Mfr. Part No.:
- THN 15-2410WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 2.97/3.63 V dc | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | THN 15WI | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 2.97/3.63 V dc | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series THN 15WI | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Through-Hole Mounting, 1.6kV DC Isolation Voltage - THN 15WI Series - THN 15-2410WI
With this DC-DC converter from Traco Power on your board, you'll have the technology to transform voltages between 9 and 36V DC into a clean 3.3V DC / 4A output. The small but perfectly formed unit is built to dimensions of just 25.4 (L) x 25.4 (W) x 9.9mm (D), so it takes up minimal space on your PCB. Through-hole mounting makes a robust connection, so you know you can rely on this converter when the going gets tough. The package is encapsulated to protect the circuitry from harsh conditions.
Features & Benefits
• Trimmable output means you can set the precise voltage you need
• Shielded to protect the voltage from electromagnetic interference
• Remote on/off control function for hassle-free operation
Applications
• Aerospace technology
• Instrumentation
• Mobile equipment
How efficient is this DC-DC converter?
It delivers an impressive 86% efficiency, saving energy as it supplies you with your required voltage.
What temperatures can I use this converter in?
This converter has an operating temperature range between -40°C and +85°C, making it suitable for harsh industrial environments.
Related links
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
