TRACO POWER TEN 15WI DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5575
- Mfr. Part No.:
- TEN 15-4822WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€580.49
(exc. VAT)
€714.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €580.49 | €58.049 |
| 5 - 9 | €563.07 | €56.307 |
| 10 - 24 | €545.65 | €54.565 |
| 25 - 49 | €522.44 | €52.244 |
| 50 + | €499.22 | €49.922 |
*price indicative
- RS Stock No.:
- 166-5575
- Mfr. Part No.:
- TEN 15-4822WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 15WI | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 15WI | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Derate 3.5% per °C, above 70°C.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Approvals
CSA File No. 226037
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
Related links
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
