TRACO POWER TEN 10 DC/DC Converter, 12V dc/ 830 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5582
- Mfr. Part No.:
- TEN 10-1212
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€512.29
(exc. VAT)
€630.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €512.29 | €51.229 | - |
| 5 - 9 | €496.92 | €49.692 | 3% |
| 10 - 24 | €481.55 | €48.155 | 6% |
| 25 - 49 | €461.07 | €46.107 | 9% |
| 50 + | €440.57 | €44.057 | 13% |
*price indicative
- RS Stock No.:
- 166-5582
- Mfr. Part No.:
- TEN 10-1212
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 830mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 10W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 10 | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 830mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 10W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 10 | ||
Width 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Approvals
UL/cUL
Standards
UL 60950-1, IEC / EN 60950-1
Related links
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THL 10WI DC/DC Converter 9V Input PCB
- TRACOPOWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
