TRACOPOWER TEN 10 DC/DC Converter, 12V dc/ 830 mA, 75V Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 166-5592
- Mfr. Part No.:
- TEN 10-4812
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
€454.40
(exc. VAT)
€558.91
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €454.40 | €45.44 |
| 5 - 9 | €440.76 | €44.076 |
| 10 - 24 | €427.13 | €42.713 |
| 25 - 49 | €408.97 | €40.897 |
| 50 + | €390.79 | €39.079 |
*price indicative
- RS Stock No.:
- 166-5592
- Mfr. Part No.:
- TEN 10-4812
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 830mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 to 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 10W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 10 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 830mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 to 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 10W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 10 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a Compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors
Approvals
UL/cUL
Standards
UL 60950-1, IEC / EN 60950-1
Related links
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THD 10 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THB 10 DC/DC Converter 75V dc Input PCB
