TRACO POWER TRA 1 DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 12V dc Input, 10.8V dc Input 1 W, PCB, 95 °C Max Temp -40 °C
- RS Stock No.:
- 166-5645
- Mfr. Part No.:
- TRA 1-1221
- Manufacturer:
- TRACO POWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
€35.82
(exc. VAT)
€44.06
(inc. VAT)
- RS Stock No.:
- 166-5645
- Mfr. Part No.:
- TRA 1-1221
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | Plastic Case | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TRA 1 | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc, -5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type Plastic Case | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TRA 1 | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Note
MTBF to MIL-HDBK-217F (25°C)
Standards
IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER TRA 1 DC/DC Converter -12 V dc/ 42 mA 10.8V dc Input 1 W 95 °C Max Temp -40 °C
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 3 DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRA 1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- TRACOPOWER TRA 1 DC/DC Converter 5.5V dc Input PCB

