TRACO POWER TMR 1SM DC/DC Converter, 12V dc/ 90 mA, 9V dc Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5700
- Mfr. Part No.:
- TMR 1-0512SM
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €21.75
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€145.43
(exc. VAT)
€178.88
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €145.43 | €14.543 | - |
| 5 - 9 | €141.08 | €14.108 | €21.75 |
| 10 - 24 | €136.71 | €13.671 | €87.20 |
| 25 - 49 | €130.91 | €13.091 | €363.00 |
| 50 + | €125.08 | €12.508 | €1,017.50 |
*price indicative
- RS Stock No.:
- 166-5700
- Mfr. Part No.:
- TMR 1-0512SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 90mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Series | TMR 1SM | |
| Standards/Approvals | No | |
| Length | 18.9mm | |
| Depth | 8.7mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 90mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 2800000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Series TMR 1SM | ||
Standards/Approvals No | ||
Length 18.9mm | ||
Depth 8.7mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
Related links
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDR 3SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1SM DC/DC Converter 18V dc Input Surface
