TRACO POWER THL 3WI DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5729
- Mfr. Part No.:
- THL 3-2415WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€199.19
(exc. VAT)
€245.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €199.19 | €19.919 | - |
| 5 - 9 | €193.20 | €19.32 | 3% |
| 10 - 24 | €187.23 | €18.723 | 6% |
| 25 - 49 | €179.26 | €17.926 | 10% |
| 50 + | €171.31 | €17.131 | 13% |
*price indicative
- RS Stock No.:
- 166-5729
- Mfr. Part No.:
- THL 3-2415WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 300000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Series | THL 3WI | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 300000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Length 23.8mm | ||
Depth 8mm | ||
Series THL 3WI | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series
THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.
Compact DIP package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.5%/K above +65°C
Load derating: 2.5%/K above +65°C
Standards
IEC 60950-1, UL 60950-1
Related links
- TRACOPOWER THL 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter -5 V dc/ 300 mA 9V Input 3 W 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 3WI DC/DC Converter -12 V dc/ 125 mA 9V Input 3 W 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter 75V dc Input PCB
