TRACO POWER TEN 6N DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5738
- Mfr. Part No.:
- TEN 6-2411N
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €31.70
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€211.54
(exc. VAT)
€260.19
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €211.54 | €21.154 | - |
| 5 - 9 | €205.20 | €20.52 | €31.70 |
| 10 - 24 | €198.85 | €19.885 | €126.90 |
| 25 - 49 | €190.40 | €19.04 | €528.50 |
| 50 + | €181.92 | €18.192 | €1,481.00 |
*price indicative
- RS Stock No.:
- 166-5738
- Mfr. Part No.:
- TEN 6-2411N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | TEN 6N | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series TEN 6N | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 6N Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 6W Power Rating - TEN 6-2411N
This DC-DC converter provides an efficient power solution for various electronic applications. It converts input voltages from 18V to 36V DC into a steady 5V DC output, delivering up to 6W of power. Its Compact DIP 24 packaging is suitable for PCB mount installations in devices like automation systems and electronic power components.
Features & Benefits
• High efficiency of 80% reduces energy loss
• Integrated overload protection for safe operation
• Offers I/O isolation up to 1.5kV for enhanced safety
• No minimum load requirements for flexible usage
Applications
• Powers sensors in automation systems
• Employed in control devices for industrial usage
• Suitable for electronic circuits needing a consistent 5V output
• Ideal for integrated systems that require a Compact power supply
How it can be install this device on a PCB?
It can be soldered onto the PCB using standard through-hole techniques.
Is this device safe for sensitive electronic equipment?
Yes, the isolation voltage of 1.5kV protects against interference.
Can it be used in outdoor applications?
It should be used with adequate protection if exposed to outdoor conditions.
What happens if the load exceeds the rated output?
The overload protection feature will automatically limit the current to prevent damage.
Related links
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
