TRACO POWER TDR 3SM DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€313.10

(exc. VAT)

€385.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€313.10€31.31-
5 - 9€303.72€30.3722%
10 - 24€294.31€29.4316%
25 - 49€281.80€28.189%
50 +€269.27€26.92713%

*price indicative

RS Stock No.:
166-5802
Mfr. Part No.:
TDR 3-2412SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Surface

Input Ratio

2:1

MTBF

6200000h

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Depth

8.45mm

Length

18.9mm

Series

TDR 3SM

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series


3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

Low ripple and noise

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Short circuit protection

Remote On/Off Control

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy