TRACO POWER TDR 3WISM DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€351.78

(exc. VAT)

€432.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€351.78€35.178
5 - 9€341.24€34.124
10 - 24€330.68€33.068
25 - 49€316.61€31.661
50 +€302.54€30.254

*price indicative

RS Stock No.:
166-5809
Mfr. Part No.:
TDR 3-2413WISM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

4:1

MTBF

5700000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

3W

Depth

8.45mm

Length

18.9mm

Series

TDR 3WISM

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series


3W single/dual output regulated isolated DC-DC converter with a Compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

Low ripple and noise

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Continuous short circuit protection

Remote On/Off control

Qualified for lead free reflow solder process according to IPC J-STD-020D

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy