TRACO POWER TDR 3 DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5835
- Mfr. Part No.:
- TDR 3-1222
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€332.13
(exc. VAT)
€408.52
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €332.13 | €33.213 |
| 5 - 9 | €322.17 | €32.217 |
| 10 - 24 | €312.20 | €31.22 |
| 25 - 49 | €298.92 | €29.892 |
| 50 + | €285.63 | €28.563 |
*price indicative
- RS Stock No.:
- 166-5835
- Mfr. Part No.:
- TDR 3-1222
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 6200000h | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | THD | |
| Depth | 8.7mm | |
| Series | TDR 3 | |
| Standards/Approvals | RoHS | |
| Length | 18.9mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 6200000h | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type THD | ||
Depth 8.7mm | ||
Series TDR 3 | ||
Standards/Approvals RoHS | ||
Length 18.9mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
Related links
- TRACOPOWER TDR 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDR 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
