TRACO POWER TDR 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5836
- Mfr. Part No.:
- TDR 3-2423
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €49.80
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€332.13
(exc. VAT)
€408.52
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €332.13 | €33.213 | - |
| 5 - 9 | €322.17 | €32.217 | €49.80 |
| 10 - 24 | €312.20 | €31.22 | €199.30 |
| 25 - 49 | €298.92 | €29.892 | €830.25 |
| 50 + | €285.63 | €28.563 | €2,325.00 |
*price indicative
- RS Stock No.:
- 166-5836
- Mfr. Part No.:
- TDR 3-2423
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| MTBF | 6200000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 3W | |
| Package Type | THD | |
| Depth | 8.45mm | |
| Series | TDR 3 | |
| Length | 18.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
MTBF 6200000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 3W | ||
Package Type THD | ||
Depth 8.45mm | ||
Series TDR 3 | ||
Length 18.9mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
Related links
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3SM DC/DC Converter 36V dc Input Surface
