TRACO POWER THN 20 DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 36V Input 20 W, Through Hole, 75 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€465.34

(exc. VAT)

€572.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€465.34€46.534-
5 - 9€451.39€45.1392%
10 - 24€437.42€43.7425%
25 - 49€418.80€41.8810%
50 +€400.19€40.01914%

*price indicative

RS Stock No.:
166-5859
Mfr. Part No.:
THN 20-4812
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1400000h

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Surface Mount

Maximum Output Power

20W

Depth

9.9mm

Standards/Approvals

No

Length

25.4mm

Series

THN 20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

90%

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series


20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Wide 2:1 input voltage ranges

Very high efficiency up to 90%

Output voltage adjustable

Remote On/Off control

Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink

I/O isolation voltage 1500 Vdc

Input filter meets EN 55022 class A without external components

No minimum load required

Note

For suitable heatsink see stock number 745-1247
For suitable common mode choke see stock number 745-1187

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy