TRACO POWER THN 20 DC/DC Converter, 15V dc/ 667 mA, 36V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 166-5863
- Mfr. Part No.:
- THN 20-2423
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€497.21
(exc. VAT)
€611.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €497.21 | €49.721 |
| 5 - 9 | €482.31 | €48.231 |
| 10 - 24 | €467.39 | €46.739 |
| 25 - 49 | €447.49 | €44.749 |
| 50 + | €427.60 | €42.76 |
*price indicative
- RS Stock No.:
- 166-5863
- Mfr. Part No.:
- THN 20-2423
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | 667mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 20W | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | THN 20 | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 667mA | ||
Output Current 2 667mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
MTBF 1400000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Maximum Output Power 20W | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series THN 20 | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Note
For suitable heatsink see stock number 745-1247
For suitable common mode choke see stock number 745-1187
For suitable common mode choke see stock number 745-1187
Related links
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WIR DC/DC Converter 75V Input Through Hole, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
