TRACO POWER TEN 40WIR DC/DC Converter, 24V dc/ 1.666 A, 75V dc Input, 18V Input 40 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5982
- Mfr. Part No.:
- TEN 40-4815WIR
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €154.70
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€1,031.01
(exc. VAT)
€1,268.14
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €1,031.01 | €103.101 | - |
| 5 - 9 | €1,000.07 | €100.007 | €154.70 |
| 10 - 24 | €969.16 | €96.916 | €618.50 |
| 25 - 49 | €927.91 | €92.791 | €2,577.50 |
| 50 + | €886.66 | €88.666 | €7,217.50 |
*price indicative
- RS Stock No.:
- 166-5982
- Mfr. Part No.:
- TEN 40-4815WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.666A | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 900000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | Metal case | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TEN 40WIR | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.666A | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 900000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type Metal case | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TEN 40WIR | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER 40W DC/DC Converter Module
TRACOPOWER TEN 40WIR series of high performance 40W dc/dc converters with a high efficiency of up to 92% and a Compact footprint of only 2 x 1. These 40W dc converter modules have a wide 4:1 input voltage range of 18 to 75 V dc and a regulated 24 V dc output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems.
Features and Benefits
Applications
Typical applications for the TEN 40WIR dc to dc converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
