TRACO POWER THB 10 DC/DC Converter, 5.1V/ 2 A, 75V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp, 5-Pin

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€680.20

(exc. VAT)

€836.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€680.20€68.02-
5 - 9€659.81€65.9812%
10 - 24€639.40€63.945%
25 - 49€612.19€61.2199%
50 +€584.98€58.49813%

*price indicative

RS Stock No.:
166-5997
Mfr. Part No.:
THB 10-4811
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

5

Isolation Voltage

4.2kV ac

Maximum Output Power

10W

Standards/Approvals

No

Depth

12mm

Length

50.8mm

Series

THB 10

Efficiency

76%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THB Series


The Tracopower THB 10 series is a new range of high performance DC/DC con¬verters with a reinforced insulation system. The THB 10 Converter comes in a compact package. This DC/DC converter features wide 2:1 input voltage range and fully regulated output voltage. The Tracopower THB 10 converter offers an eco-nomical solution for demanding applications in industrial and medical instrumentation, requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.

Supplementary and reinforced insulation

I/O isolation 4200 VACrms rated for 300 Vrms working voltage

Medical safety standards

Industrial safety to IEC/EN/UL 60950-1

Wide 2:1 input voltage ranges

Extended operating temperature range –40°C to 85°C max.

Input filter meets EN55022, class A

Continuous short-circuit protection

High reliability

3-year product warranty

Standards

EN 60950-1, EN 60601-1 3rd edition, UL 60950-1, UL 60601-1 , 2 x MOOP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy