TRACOPOWER TDN 3WI DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,

Bulk discount available

Subtotal (1 tube of 10 units)*

€245.88

(exc. VAT)

€302.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4€245.88€24.588
5 - 9€238.51€23.851
10 - 24€231.13€23.113
25 - 49€221.31€22.131
50 +€211.47€21.147

*price indicative

RS Stock No.:
166-6098
Mfr. Part No.:
TDN 3-2422WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

5630000h

Number of Outputs

2

Output Voltage Adjustment Range

±12.12 V dc

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

3W

Package Type

DIP

Depth

10.2mm

Width

9.1mm

Series

TDN 3WI

Standards/Approvals

No

Length

13.2mm

Maximum Operating Temperature

70°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W TDN 3WI Series Isolated DC-DC Converters


The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.

I/O-isolation 1'500VDC.

Fully regulated outputs.

Operating temperature range -40°C to +70°C without derating.

Short circuit protection.

Remote on/off functionality.

Related links