TRACO POWER THM 10WI DC/DC Converter, 3.3V dc/ 2.5 A, 36V dc Input, 9V Input 10 W, Through Hole, 90 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€644.38

(exc. VAT)

€792.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€644.38€64.438-
5 - 9€625.05€62.5052%
10 - 24€605.72€60.5725%
25 - 49€579.94€57.99410%
50 +€554.18€55.41813%

*price indicative

RS Stock No.:
166-6232
Mfr. Part No.:
THM 10-2410WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.5A

Mount Type

Through Hole

MTBF

3850000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

10W

Depth

10.2mm

Length

31.8mm

Series

THM 10WI

Standards/Approvals

No

Efficiency

83%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie


The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 89%

Extended operating temperature range –40°C to 85°C

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification ES 60601-1

Standards

AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy