TRACO POWER TEN 3N DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€146.78

(exc. VAT)

€180.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€146.78€14.678-
5 - 9€142.39€14.2392%
10 - 24€137.98€13.7985%
25 - 49€132.11€13.2119%
50 +€126.23€12.62314%

*price indicative

RS Stock No.:
166-6280
Mfr. Part No.:
TEN 3-2411N
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

PCB

MTBF

1100000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

3W

Series

TEN 3N

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, 81% efficiency - TEN 3N Series - TEN 3-2411N


Get the Ideal power supply for your setup with this DC-DC converter from Traco Power. It reduces an input voltage between 18 and 36V DC to a steady output of 5V DC to match your application. As the unit comes in a DIP-24 package, it's widely compatible and simple to assemble. A very high mean time between failures of over a million hours means you can depend on it for the long haul. Compact dimensions of 31.8 (L) x 10.2mm (D) make this a smart choice for setups where space is limited.

• 3W power rating means it's suitable for low-power devices

• Broad operating temperature range between -40°C and +85°C so it's handy in harsh environments

• Internal filter ensures low electrical interference

• Through-hole mounting makes it easy to install or replace

• 1.5kV DV isolation voltage protects personnel and equipment

Applications


• Manufacturing facilities

• Industrial automation

• R&D labs

How efficient is this DC-DC converter?


It has a high efficiency rating of 81%, meaning you GET low energy consumption with minimal heat generation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy